



UCY2W560MHD3TN | |
|---|---|
DigiKey Part Number | 493-13343-1-ND - Cut Tape (CT) 493-13343-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2W560MHD3TN |
Description | CAP ALUM 56UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W560MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.12 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.95000 | £2.95 |
| 10 | £1.99500 | £19.95 |
| 50 | £1.60120 | £80.06 |
| 100 | £1.47670 | £147.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.33272 | £333.18 |
| 500 | £1.25240 | £626.20 |
| 750 | £1.21187 | £908.90 |
| 1,250 | £1.16670 | £1,458.38 |
| 1,750 | £1.14017 | £1,995.30 |
| 2,500 | £1.11453 | £2,786.33 |
| Unit Price without VAT: | £2.95000 |
|---|---|
| Unit Price with VAT: | £3.54000 |

