



UCY2W150MPD1TD | |
|---|---|
DigiKey Part Number | 493-13336-1-ND - Cut Tape (CT) 493-13336-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2W150MPD1TD |
Description | CAP ALUM 15UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W150MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 185 mA @ 120 Hz | |
Ripple Current @ High Frequency | 370 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.26000 | £1.26 |
| 10 | £0.81300 | £8.13 |
| 50 | £0.62920 | £31.46 |
| 100 | £0.57120 | £57.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.47108 | £235.54 |
| 1,000 | £0.43957 | £439.57 |
| 1,500 | £0.42367 | £635.50 |
| 2,500 | £0.40594 | £1,014.85 |
| 3,500 | £0.39552 | £1,384.32 |
| 5,000 | £0.38545 | £1,927.25 |
| Unit Price without VAT: | £1.26000 |
|---|---|
| Unit Price with VAT: | £1.51200 |

