



UCY2V120MPD1TD | |
|---|---|
DigiKey Part Number | 493-4834-1-ND - Cut Tape (CT) 493-4834-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V120MPD1TD |
Description | CAP ALUM 12UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V120MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 320 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.53800 | £5.38 |
| 50 | £0.40980 | £20.49 |
| 100 | £0.36920 | £36.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.29918 | £149.59 |
| 1,000 | £0.27712 | £277.12 |
| 1,500 | £0.26599 | £398.99 |
| 2,500 | £0.25357 | £633.93 |
| 3,500 | £0.24627 | £861.94 |
| 5,000 | £0.23922 | £1,196.10 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

