



UCY2G180MPD1TD | |
|---|---|
DigiKey Part Number | 493-4824-1-ND - Cut Tape (CT) 493-4824-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2G180MPD1TD |
Description | CAP ALUM 18UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G180MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 235 mA @ 120 Hz | |
Ripple Current @ High Frequency | 470 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.74700 | £7.47 |
| 50 | £0.57620 | £28.81 |
| 100 | £0.52210 | £52.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.42906 | £214.53 |
| 1,000 | £0.39975 | £399.75 |
| 1,500 | £0.38497 | £577.45 |
| 2,500 | £0.36848 | £921.20 |
| 3,500 | £0.35880 | £1,255.80 |
| 5,000 | £0.34944 | £1,747.20 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

