



UCS2G150MHD1TO | |
|---|---|
DigiKey Part Number | 493-7384-1-ND - Cut Tape (CT) 493-7384-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2G150MHD1TO |
Description | CAP ALUM 15UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2G150MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 275 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £0.82500 | £8.25 |
| 50 | £0.63880 | £31.94 |
| 100 | £0.58000 | £58.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.47882 | £239.41 |
| 1,000 | £0.44697 | £446.97 |
| 1,500 | £0.43089 | £646.34 |
| 2,500 | £0.41298 | £1,032.45 |
| 3,500 | £0.40245 | £1,408.57 |
| 5,000 | £0.39228 | £1,961.40 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

