15 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2G150MHD1TO

DigiKey Part Number
493-7384-1-ND - Cut Tape (CT)
493-7384-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCS2G150MHD1TO
Description
CAP ALUM 15UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2G150MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
275 mA @ 120 Hz
Ripple Current @ High Frequency
550 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.27000£1.27
10£0.82500£8.25
50£0.63880£31.94
100£0.58000£58.00
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.47882£239.41
1,000£0.44697£446.97
1,500£0.43089£646.34
2,500£0.41298£1,032.45
3,500£0.40245£1,408.57
5,000£0.39228£1,961.40
Manufacturers Standard Package
Unit Price without VAT:£1.27000
Unit Price with VAT:£1.52400