330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD2A331MNS1MS

DigiKey Part Number
UCD2A331MNS1MTR-ND - Tape & Reel (TR)
493-UCD2A331MNS1MSCT-ND - Cut Tape (CT)
493-UCD2A331MNS1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD2A331MNS1MS
Description
CAP ALUM 100V POLAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
458.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
917 mA @ 100 kHz
Part Status
Active
Impedance
150 mOhms
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
100 V
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD2A331MNJ1MSNichicon2,060493-UCD2A331MNJ1MSCT-ND£2.00000Parametric Equivalent
UCM2A331MNS1MSNichicon380493-UCM2A331MNS1MSCT-ND£3.28000Parametric Equivalent
EEE-FK2A331AMPanasonic Industry7PCE4867CT-ND£2.06000Parametric Equivalent
EEE-FK2A331AVPanasonic Industry215P124727CT-ND£2.63000Parametric Equivalent
EEV-FK2A331VPanasonic Industry436P124886CT-ND£2.48000Parametric Equivalent
In-Stock: 99
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.30000£2.30
10£1.54100£15.41
50£1.22400£61.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125£1.09552£136.94
250£1.01720£254.30
375£0.97768£366.63
625£0.93360£583.50
875£0.90769£794.23
1,250£0.88266£1,103.33
Manufacturers Standard Package
Unit Price without VAT:£2.30000
Unit Price with VAT:£2.76000