



UCA2G6R8MPD1TD | |
|---|---|
DigiKey Part Number | 493-4774-1-ND - Cut Tape (CT) 493-4774-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2G6R8MPD1TD |
Description | CAP ALUM 6.8UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2G6R8MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 220 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.45800 | £4.58 |
| 50 | £0.34680 | £17.34 |
| 100 | £0.31180 | £31.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.25132 | £125.66 |
| 1,000 | £0.23038 | £230.38 |
| 1,500 | £0.22263 | £333.94 |
| 2,500 | £0.21190 | £529.75 |
| 3,500 | £0.20559 | £719.56 |
| 5,000 | £0.20110 | £1,005.50 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

