



UBY1V132MHL1TO | |
|---|---|
DigiKey Part Number | 493-14656-1-ND - Cut Tape (CT) 493-14656-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBY1V132MHL1TO |
Description | CAP ALUM 1300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 42mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1V132MHL1TO Models |
Category | Operating Temperature -40°C ~ 135°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 1.656 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.76 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 42mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.69000 | £1.69 |
| 10 | £1.11400 | £11.14 |
| 50 | £0.87340 | £43.67 |
| 100 | £0.79750 | £79.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.66670 | £333.35 |
| 1,000 | £0.62553 | £625.53 |
| 1,500 | £0.60477 | £907.16 |
| 2,500 | £0.58162 | £1,454.05 |
| 3,500 | £0.56802 | £1,988.07 |
| 5,000 | £0.55489 | £2,774.45 |
| Unit Price without VAT: | £1.69000 |
|---|---|
| Unit Price with VAT: | £2.02800 |

