470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBX1E471MHL

DigiKey Part Number
UBX1E471MHL-ND
Manufacturer
Manufacturer Product Number
UBX1E471MHL
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
UBX1E471MHL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
400 mA @ 120 Hz
Ripple Current @ High Frequency
800 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.42000£2.42
10£1.62500£16.25
50£1.29380£64.69
100£1.18930£118.93
500£1.00954£504.77
1,000£0.95300£953.00
2,500£0.89271£2,231.78
5,000£0.85600£4,280.00
Manufacturers Standard Package
Unit Price without VAT:£2.42000
Unit Price with VAT:£2.90400