



UBW2A220MPD1TD | |
|---|---|
DigiKey Part Number | 493-13185-1-ND - Cut Tape (CT) 493-13185-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW2A220MPD1TD |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW2A220MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 480 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 2000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.48700 | £4.87 |
| 50 | £0.36940 | £18.47 |
| 100 | £0.33230 | £33.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.26822 | £134.11 |
| 1,000 | £0.24803 | £248.03 |
| 1,500 | £0.23783 | £356.75 |
| 2,500 | £0.22647 | £566.18 |
| 3,500 | £0.21979 | £769.27 |
| 5,000 | £0.21334 | £1,066.70 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

