



UBW1J331MHD1TO | |
|---|---|
DigiKey Part Number | 493-13170-1-ND - Cut Tape (CT) 493-13170-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1J331MHD1TO |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1J331MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 645 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.29 A @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.55000 | £1.55 |
| 10 | £1.01400 | £10.14 |
| 50 | £0.79300 | £39.65 |
| 100 | £0.72320 | £72.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.59196 | £295.98 |
| 1,000 | £0.55466 | £554.66 |
| 1,500 | £0.53583 | £803.75 |
| 2,500 | £0.51485 | £1,287.12 |
| 3,500 | £0.50252 | £1,758.82 |
| 5,000 | £0.49061 | £2,453.05 |
| 6,000 | £0.48495 | £2,909.70 |
| 12,000 | £0.47189 | £5,662.68 |
| Unit Price without VAT: | £1.55000 |
|---|---|
| Unit Price with VAT: | £1.86000 |

