



LQS2V681MELB50 | |
|---|---|
DigiKey Part Number | 493-7649-ND |
Manufacturer | |
Manufacturer Product Number | LQS2V681MELB50 |
Description | CAP ALUM 680UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQS2V681MELB50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.431 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.51000 | £8.51 |
| 10 | £6.12600 | £61.26 |
| 50 | £5.14220 | £257.11 |
| 200 | £4.57515 | £915.03 |
| 600 | £4.25387 | £2,552.32 |
| 1,000 | £4.13390 | £4,133.90 |
| Unit Price without VAT: | £8.51000 |
|---|---|
| Unit Price with VAT: | £10.21200 |

