1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LNT2W102MSEF

DigiKey Part Number
493-9065-ND
Manufacturer
Manufacturer Product Number
LNT2W102MSEF
Description
CAP ALUM 1000UF 20% 450V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
7 A @ 120 Hz
Ripple Current @ High Frequency
9.8 A @ 10 kHz
Lead Spacing
0.866" (22.00mm)
Size / Dimension
2.008" Dia (51.00mm)
Height - Seated (Max)
4.055" (103.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£31.93000£31.93
25£22.98480£574.62
50£21.87680£1,093.84
100£20.95710£2,095.71
Manufacturers Standard Package
Unit Price without VAT:£31.93000
Unit Price with VAT:£38.31600