1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LNT2D102MSE

DigiKey Part Number
493-9002-ND
Manufacturer
Manufacturer Product Number
LNT2D102MSE
Description
CAP ALUM 1000UF 20% 200V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
2.04 A @ 10 kHz
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
3.268" (83.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£16.80000£16.80
10£12.58200£125.82
50£10.84620£542.31
100£10.30050£1,030.05
500£9.36464£4,682.32
Manufacturers Standard Package
Unit Price without VAT:£16.80000
Unit Price with VAT:£20.16000