LLS1J392MELB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 208
Unit Price: £3.29000
Datasheet

Similar


Nichicon
In Stock: 199
Unit Price: £3.19000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: £2.08390
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £1.27103
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £1.29029
Datasheet
3900 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LLS1J392MELB

DigiKey Part Number
LLS1J392MELB-ND
Manufacturer
Manufacturer Product Number
LLS1J392MELB
Description
CAP ALUM 3900UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3900 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS1J392MELB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.09 A @ 120 Hz
Ripple Current @ High Frequency
3.5535 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£1.45530£291.06
Manufacturers Standard Package
Unit Price without VAT:£1.45530
Unit Price with VAT:£1.74636