LKX2W391MESC40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 72
Unit Price: £9.03000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £1.92790
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £4.91730
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £5.45060
Datasheet

Upgrade


Chemi-Con
In Stock: 384
Unit Price: £9.47000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: £3.93760
Datasheet
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LKX2W391MESC40

DigiKey Part Number
LKX2W391MESC40-ND
Manufacturer
Manufacturer Product Number
LKX2W391MESC40
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LKX2W391MESC40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.61 A @ 120 Hz
Ripple Current @ High Frequency
2.3023 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£5.42855£1,085.71
Manufacturers Standard Package
Unit Price without VAT:£5.42855
Unit Price with VAT:£6.51426