Similar
Direct
Direct
Similar
Parametric Equivalent




LGY1E333MELC50 | |
|---|---|
DigiKey Part Number | 493-8624-ND |
Manufacturer | |
Manufacturer Product Number | LGY1E333MELC50 |
Description | CAP ALUM 33000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1E333MELC50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.83 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.04000 | £7.04 |
| 10 | £5.01500 | £50.15 |
| 50 | £4.17820 | £208.91 |
| 200 | £3.69605 | £739.21 |
| 600 | £3.42273 | £2,053.64 |
| 1,000 | £3.32064 | £3,320.64 |
| Unit Price without VAT: | £7.04000 |
|---|---|
| Unit Price with VAT: | £8.44800 |





