



LGX2H471MELC58 | |
|---|---|
DigiKey Part Number | 493-6769-ND |
Manufacturer | |
Manufacturer Product Number | LGX2H471MELC58 |
Description | CAP ALUM 470UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2H471MELC58 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.03 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9029 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.362" (60.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43545A6477M060 | TDK | 222 | 495-B43545A6477M060-ND | £13.55000 | Parametric Equivalent |
| B43644J6477M000 | TDK | 117 | B43644J6477M000-ND | £12.44000 | Parametric Equivalent |
| B43644J6477M060 | TDK | 145 | 495-B43644J6477M060-ND | £11.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.83000 | £12.83 |
| 10 | £9.46200 | £94.62 |
| 50 | £8.07500 | £403.75 |
| 200 | £7.27670 | £1,455.34 |
| 600 | £6.82442 | £4,094.65 |
| 1,000 | £6.72616 | £6,726.16 |
| Unit Price without VAT: | £12.83000 |
|---|---|
| Unit Price with VAT: | £15.39600 |

