



LGU2F471MELB | |
|---|---|
DigiKey Part Number | 493-8507-ND |
Manufacturer | |
Manufacturer Product Number | LGU2F471MELB |
Description | CAP ALUM 470UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2F471MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 315 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.431 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.59000 | £5.59 |
| 10 | £3.93100 | £39.31 |
| 50 | £3.24240 | £162.12 |
| 200 | £2.84545 | £569.09 |
| 600 | £2.62040 | £1,572.24 |
| 1,000 | £2.53634 | £2,536.34 |
| 2,600 | £2.40695 | £6,258.07 |
| Unit Price without VAT: | £5.59000 |
|---|---|
| Unit Price with VAT: | £6.70800 |

