



LGU1J182MELA | |
|---|---|
DigiKey Part Number | 493-8441-ND |
Manufacturer | |
Manufacturer Product Number | LGU1J182MELA |
Description | CAP ALUM 1800UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1J182MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.52 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.748 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.74000 | £2.74 |
| 10 | £1.84700 | £18.47 |
| 50 | £1.47780 | £73.89 |
| 250 | £1.23680 | £309.20 |
| 500 | £1.16096 | £580.48 |
| 1,000 | £1.09797 | £1,097.97 |
| 2,500 | £1.03078 | £2,576.95 |
| 5,000 | £0.98989 | £4,949.45 |
| Unit Price without VAT: | £2.74000 |
|---|---|
| Unit Price with VAT: | £3.28800 |

