680 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAQ2P681MELC35

DigiKey Part Number
493-7543-ND
Manufacturer
Manufacturer Product Number
LAQ2P681MELC35
Description
CAP ALUM 680UF 20% 220V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAQ2P681MELC35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
220 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.75 A @ 120 Hz
Ripple Current @ High Frequency
2.1 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.76000£7.76
10£5.55800£55.58
50£4.64740£232.37
200£4.12295£824.59
600£3.82567£2,295.40
1,000£3.71463£3,714.63
Manufacturers Standard Package
Unit Price without VAT:£7.76000
Unit Price with VAT:£9.31200