LAQ2D221MELZ25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 3,481
Unit Price: £2.31000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: £1.09570
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: £1.55235
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £1.04620
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £2.57000
Datasheet

Upgrade


TDK
In Stock: 467
Unit Price: £4.05000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: £1.19905
Datasheet
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAQ2D221MELZ25

DigiKey Part Number
493-7561-ND
Manufacturer
Manufacturer Product Number
LAQ2D221MELZ25
Description
CAP ALUM 220UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAQ2D221MELZ25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Ripple Current @ High Frequency
1.08 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
250£1.76192£440.48
Manufacturers Standard Package
Unit Price without VAT:£1.76192
Unit Price with VAT:£2.11430