LAKW6151MELB30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: £2.79520
Datasheet

Upgrade


Nichicon
In Stock: 141
Unit Price: £5.83000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 12
Unit Price: £4.68000
Datasheet

Upgrade


Chemi-Con
In Stock: 11
Unit Price: £5.98000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: £2.18590
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £4.12438
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 351
Unit Price: £5.09000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £2.51230
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £3.99060
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £2.17250
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £2.26070
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £3.02960
Datasheet

Parametric Equivalent


TDK
In Stock: 82
Unit Price: £5.69000
Datasheet

Parametric Equivalent


TDK
In Stock: 319
Unit Price: £7.60000
Datasheet
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LAKW6151MELB30

DigiKey Part Number
LAKW6151MELB30-ND
Manufacturer
Manufacturer Product Number
LAKW6151MELB30
Description
CAP ALUM 150UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAKW6151MELB30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
820 mA @ 120 Hz
Ripple Current @ High Frequency
943 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£2.28920£457.84
Manufacturers Standard Package
Unit Price without VAT:£2.28920
Unit Price with VAT:£2.74704