LAK2G680MELA25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 454
Unit Price: £2.89000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: £4.06000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: £1.45520
Datasheet

Parametric Equivalent


Nichicon
In Stock: 77
Unit Price: £3.95000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: £1.11805
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: £1.18760
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: £0.00000
Datasheet

Direct


Chemi-Con
In Stock: 31
Unit Price: £4.13000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £1.67385
Datasheet

Upgrade


Rubycon
In Stock: 162
Unit Price: £4.20000
Datasheet

Upgrade


TDK
In Stock: 501
Unit Price: £2.49000
Datasheet

Upgrade


Chemi-Con
In Stock: 449
Unit Price: £5.37000
Datasheet

Upgrade


Chemi-Con
In Stock: 189
Unit Price: £3.25000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 309
Unit Price: £6.78000
Datasheet
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LAK2G680MELA25

DigiKey Part Number
LAK2G680MELA25-ND
Manufacturer
Manufacturer Product Number
LAK2G680MELA25
Description
CAP ALUM 68UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAK2G680MELA25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
517.5 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
250£1.36428£341.07
Manufacturers Standard Package
Unit Price without VAT:£1.36428
Unit Price with VAT:£1.63714