
XC7WT14DP,125 | |
|---|---|
DigiKey Part Number | 1727-XC7WT14DP,125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC7WT14DP,125 |
Description | IC INVERT SCHMITT 3CH 3IN 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-TSSOP |
Features Schmitt Trigger | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20511 | £615.33 |
| 6,000 | £0.19983 | £1,198.98 |
| 9,000 | £0.19719 | £1,774.71 |
| 15,000 | £0.19426 | £2,913.90 |
| 21,000 | £0.19255 | £4,043.55 |
| 30,000 | £0.19090 | £5,727.00 |
| Unit Price without VAT: | £0.20511 |
|---|---|
| Unit Price with VAT: | £0.24613 |

