
US1JJ | |
|---|---|
DigiKey Part Number | 1727-US1JJTR-ND - Tape & Reel (TR) 1727-US1JJCT-ND - Cut Tape (CT) 1727-US1JJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1JJ |
Description | US1J/SOD1001/SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Cut Tape (CT): | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07400 | £0.74 |
| 100 | £0.04550 | £4.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02181 | £109.05 |
| 10,000 | £0.01950 | £195.00 |
| 15,000 | £0.01832 | £274.80 |
| 25,000 | £0.01700 | £425.00 |
| 35,000 | £0.01621 | £567.35 |
| 50,000 | £0.01545 | £772.50 |
| 125,000 | £0.01377 | £1,721.25 |
| 250,000 | £0.01273 | £3,182.50 |
| 500,000 | £0.01186 | £5,930.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

