FLASH - NOR Memory IC 128Mbit Parallel 52 MHz 85 ns 56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE28F128P30T85A

DigiKey Part Number
2156-TE28F128P30T85A-ND
Manufacturer
Manufacturer Product Number
TE28F128P30T85A
Description
IC FLASH 128MBIT PARALLEL 56TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 52 MHz 85 ns 56-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
52 MHz
Write Cycle Time - Word, Page
85ns
Access Time
85 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
56-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,125
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £67.43 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:5125
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
22£10.21818£224.80
Unit Price without VAT:£10.21818
Unit Price with VAT:£12.26182