Similar

TDZ2V4JF | |
|---|---|
DigiKey Part Number | 1727-TDZ2V4JFTR-ND - Tape & Reel (TR) 1727-TDZ2V4JFCT-ND - Cut Tape (CT) 1727-TDZ2V4JFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZ2V4JF |
Description | DIODE ZENER 2.4V 500MW SOD323F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11600 | £1.16 |
| 100 | £0.07200 | £7.20 |
| 500 | £0.05276 | £26.38 |
| 1,000 | £0.04652 | £46.52 |
| 2,000 | £0.04125 | £82.50 |
| 5,000 | £0.03553 | £177.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03199 | £319.90 |
| 20,000 | £0.02901 | £580.20 |
| 30,000 | £0.02749 | £824.70 |
| 50,000 | £0.02578 | £1,289.00 |
| 70,000 | £0.02476 | £1,733.20 |
| 100,000 | £0.02378 | £2,378.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |




