
SZMM5Z33VT5GF | |
|---|---|
DigiKey Part Number | 1727-SZMM5Z33VT5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z33VT5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z33VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z33VT5GF |
Description | DIODE ZENER 33V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11400 | £1.14 |
| 100 | £0.07080 | £7.08 |
| 500 | £0.05192 | £25.96 |
| 1,000 | £0.04582 | £45.82 |
| 2,000 | £0.04067 | £81.34 |
| 5,000 | £0.03508 | £175.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03162 | £316.20 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

