
SZMM5Z30VT5GF | |
|---|---|
DigiKey Part Number | 1727-SZMM5Z30VT5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z30VT5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z30VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z30VT5GF |
Description | DIODE ZENER 30V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 80 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584B30 RSG | Taiwan Semiconductor Corporation | 7,900 | 1801-BZX584B30RSGCT-ND | £0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11400 | £1.14 |
| 100 | £0.07080 | £7.08 |
| 500 | £0.05192 | £25.96 |
| 1,000 | £0.04582 | £45.82 |
| 2,000 | £0.04067 | £81.34 |
| 5,000 | £0.03508 | £175.40 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

