SZMM5Z2V4T5GF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 7,608
Unit Price: £0.16000
Datasheet
Zener Diode 2.4 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMM5Z2V4T5GF

DigiKey Part Number
1727-SZMM5Z2V4T5GFTR-ND - Tape & Reel (TR)
1727-SZMM5Z2V4T5GFCT-ND - Cut Tape (CT)
1727-SZMM5Z2V4T5GFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z2V4T5GF
Description
DIODE ZENER 2.4V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 2.4 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes