
SZMM5Z18VT5GF | |
|---|---|
DigiKey Part Number | 1727-SZMM5Z18VT5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z18VT5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z18VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z18VT5GF |
Description | DIODE ZENER 18V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11300 | £1.13 |
| 100 | £0.06970 | £6.97 |
| 500 | £0.05106 | £25.53 |
| 1,000 | £0.04500 | £45.00 |
| 2,000 | £0.03989 | £79.78 |
| 5,000 | £0.03433 | £171.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02882 | £288.20 |
| 20,000 | £0.02609 | £521.80 |
| 30,000 | £0.02469 | £740.70 |
| 50,000 | £0.02312 | £1,156.00 |
| 70,000 | £0.02219 | £1,553.30 |
| 100,000 | £0.02129 | £2,129.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

