Zener Diode 10 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMM5Z10VT5GF

DigiKey Part Number
1727-SZMM5Z10VT5GFTR-ND - Tape & Reel (TR)
1727-SZMM5Z10VT5GFCT-ND - Cut Tape (CT)
1727-SZMM5Z10VT5GFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z10VT5GF
Description
DIODE ZENER 10V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 10 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,593
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.10600£1.06
100£0.06550£6.55
500£0.04786£23.93
1,000£0.04214£42.14
2,000£0.03732£74.64
5,000£0.03207£160.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02882£288.20
20,000£0.02609£521.80
30,000£0.02469£740.70
50,000£0.02312£1,156.00
70,000£0.02219£1,553.30
100,000£0.02129£2,129.00
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400