


SZMM3Z4V3T1GX | |
|---|---|
DigiKey Part Number | 1727-SZMM3Z4V3T1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z4V3T1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z4V3T1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z4V3T1GX |
Description | DIODE ZENER 4.3V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 90 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B4V3S R9G | Taiwan Semiconductor Corporation | 10,000 | 1801-BZT52B4V3SR9GCT-ND | £0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10400 | £1.04 |
| 100 | £0.06440 | £6.44 |
| 500 | £0.04712 | £23.56 |
| 1,000 | £0.04153 | £41.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03439 | £103.17 |
| 6,000 | £0.03079 | £184.74 |
| 9,000 | £0.02895 | £260.55 |
| 15,000 | £0.02688 | £403.20 |
| 21,000 | £0.02565 | £538.65 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

