


SZMM3Z47VT1GX | |
|---|---|
DigiKey Part Number | 1727-SZMM3Z47VT1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z47VT1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z47VT1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z47VT1GX |
Description | DIODE ZENER 47V 300MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11200 | £1.12 |
| 100 | £0.06950 | £6.95 |
| 500 | £0.05090 | £25.45 |
| 1,000 | £0.04485 | £44.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03714 | £111.42 |
| 6,000 | £0.03325 | £199.50 |
| 9,000 | £0.03126 | £281.34 |
| 15,000 | £0.02903 | £435.45 |
| 21,000 | £0.02770 | £581.70 |
| 30,000 | £0.02642 | £792.60 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

