


SZMM3Z24VT1GX | |
|---|---|
DigiKey Part Number | 1727-SZMM3Z24VT1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z24VT1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z24VT1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z24VT1GX |
Description | DIODE ZENER 24V 300MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11200 | £1.12 |
| 100 | £0.06930 | £6.93 |
| 500 | £0.05070 | £25.35 |
| 1,000 | £0.04468 | £44.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03700 | £111.00 |
| 6,000 | £0.03312 | £198.72 |
| 9,000 | £0.03114 | £280.26 |
| 15,000 | £0.02891 | £433.65 |
| 21,000 | £0.02759 | £579.39 |
| 30,000 | £0.02631 | £789.30 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

