Direct
Similar



RB751V40-QX | |
|---|---|
DigiKey Part Number | 1727-RB751V40-QXTR-ND - Tape & Reel (TR) 1727-RB751V40-QXCT-ND - Cut Tape (CT) 1727-RB751V40-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751V40-QX |
Description | DIODE SCHOTTKY 40V 120MA SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08800 | £0.88 |
| 100 | £0.05440 | £5.44 |
| 500 | £0.03958 | £19.79 |
| 1,000 | £0.03477 | £34.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02862 | £85.86 |
| 6,000 | £0.02551 | £153.06 |
| 9,000 | £0.02392 | £215.28 |
| 15,000 | £0.02214 | £332.10 |
| 21,000 | £0.02108 | £442.68 |
| 30,000 | £0.02005 | £601.50 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |



