PZU9.1B2A-QX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 111,505
Unit Price: £0.18000
Datasheet

Direct


onsemi
In Stock: 742
Unit Price: £0.16000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9,840
Unit Price: £0.16000
Datasheet
Zener Diode 9.04 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.04 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU9.1B2A-QX

DigiKey Part Number
1727-PZU9.1B2A-QXTR-ND - Tape & Reel (TR)
1727-PZU9.1B2A-QXCT-ND - Cut Tape (CT)
1727-PZU9.1B2A-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU9.1B2A-QX
Description
DIODE ZENER 9.04V 320MW SOD323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 9.04 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
320 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
500 µA @ 6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.10800£1.08
100£0.06730£6.73
500£0.04918£24.59
1,000£0.04333£43.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03585£107.55
6,000£0.03208£192.48
9,000£0.03015£271.35
15,000£0.02798£419.70
21,000£0.02670£560.70
30,000£0.02545£763.50
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600