PZU884LS-C5V6-QYL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.19000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6,557
Unit Price: £0.22000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.03118
Datasheet
Zener Diode 5.62 V 365 mW ±5.43% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU884LS-C5V6-QYL

DigiKey Part Number
1727-PZU884LS-C5V6-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU884LS-C5V6-QYL
Description
DIODE ZENER 5.62V 365MW DFN1006
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.62 V 365 mW ±5.43% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.43%
Package / Case
Power - Max
365 mW
Supplier Device Package
DFN1006BD-2
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884S-B5V6-QYLNexperia USA Inc.01727-BZX884S-B5V6-QYLCT-ND£0.19000Parametric Equivalent
BZX8850S-B5V6-QYLNexperia USA Inc.01727-BZX8850S-B5V6-QYLTR-ND£0.00000Parametric Equivalent
BZX8850S-C5V6YLNexperia USA Inc.6,5571727-BZX8850S-C5V6YLCT-ND£0.22000Parametric Equivalent
PZU884LS-B5V6-QYLNexperia USA Inc.01727-PZU884LS-B5V6-QYLTR-ND£0.03118Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03118£311.80
20,000£0.02829£565.80
30,000£0.02682£804.60
50,000£0.02590£1,295.00
Manufacturers Standard Package
Unit Price without VAT:£0.03118
Unit Price with VAT:£0.03742