Parametric Equivalent

PZU884LS-C33-QYL | |
|---|---|
DigiKey Part Number | 1727-PZU884LS-C33-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU884LS-C33-QYL |
Description | DIODE ZENER 33V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 365 mW ±6.06% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03118 | £311.80 |
| 20,000 | £0.02829 | £565.80 |
| 30,000 | £0.02682 | £804.60 |
| 50,000 | £0.02517 | £1,258.50 |
| 70,000 | £0.02420 | £1,694.00 |
| 100,000 | £0.02324 | £2,324.00 |
| 250,000 | £0.02116 | £5,290.00 |
| Unit Price without VAT: | £0.03118 |
|---|---|
| Unit Price with VAT: | £0.03742 |


