Similar

PZU84-C8V2-QR | |
|---|---|
DigiKey Part Number | 1727-PZU84-C8V2-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-C8V2-QR |
Description | DIODE ZENER 8.2V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±5.37% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.37% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02262 | £67.86 |
| 6,000 | £0.02011 | £120.66 |
| 9,000 | £0.01883 | £169.47 |
| 15,000 | £0.01739 | £260.85 |
| 21,000 | £0.01654 | £347.34 |
| 30,000 | £0.01571 | £471.30 |
| 75,000 | £0.01388 | £1,041.00 |
| 150,000 | £0.01275 | £1,912.50 |
| 300,000 | £0.01180 | £3,540.00 |
| Unit Price without VAT: | £0.02262 |
|---|---|
| Unit Price with VAT: | £0.02714 |


