Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PZU84-C6V8R | |
|---|---|
DigiKey Part Number | 1727-PZU84-C6V8RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-C6V8R |
Description | DIODE ZENER 6.8V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 500 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02144 | £64.32 |
| 6,000 | £0.01905 | £114.30 |
| 9,000 | £0.01782 | £160.38 |
| 15,000 | £0.01645 | £246.75 |
| 21,000 | £0.01563 | £328.23 |
| 30,000 | £0.01484 | £445.20 |
| 75,000 | £0.01310 | £982.50 |
| 150,000 | £0.01202 | £1,803.00 |
| 300,000 | £0.01111 | £3,333.00 |
| Unit Price without VAT: | £0.02144 |
|---|---|
| Unit Price with VAT: | £0.02573 |


