Zener Diode 2.45 V 250 mW ±6.12% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU84-C2V4-QR

DigiKey Part Number
1727-PZU84-C2V4-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU84-C2V4-QR
Description
DIODE ZENER 2.45V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 2.45 V 250 mW ±6.12% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±6.12%
Power - Max
250 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02262£67.86
6,000£0.02011£120.66
9,000£0.01883£169.47
15,000£0.01739£260.85
21,000£0.01654£347.34
30,000£0.01571£471.30
Manufacturers Standard Package
Unit Price without VAT:£0.02262
Unit Price with VAT:£0.02714