Parametric Equivalent

PZU84-B13-QR | |
|---|---|
DigiKey Part Number | 1727-PZU84-B13-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-B13-QR |
Description | DIODE ZENER 13.2V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 13.2 V 250 mW ±2.2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 9.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.2% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU84-B13R | Nexperia USA Inc. | 0 | 1727-PZU84-B13RTR-ND | £0.00000 | Parametric Equivalent |


