PZU84-B11-QR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet
Zener Diode 10.99 V 250 mW ±2.09% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU84-B11-QR

DigiKey Part Number
1727-PZU84-B11-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU84-B11-QR
Description
DIODE ZENER 10.99V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 10.99 V 250 mW ±2.09% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 8.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.09%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PZU84-B11RNexperia USA Inc.01727-PZU84-B11RTR-ND£0.00000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes