Parametric Equivalent

PZU84-B10-QR | |
|---|---|
DigiKey Part Number | 1727-PZU84-B10-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-B10-QR |
Description | DIODE ZENER 9.99V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 9.99 V 250 mW ±2.2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02594 | £77.82 |
| 6,000 | £0.02311 | £138.66 |
| 9,000 | £0.02167 | £195.03 |
| 15,000 | £0.02005 | £300.75 |
| 21,000 | £0.01908 | £400.68 |
| 30,000 | £0.01815 | £544.50 |
| 75,000 | £0.01609 | £1,206.75 |
| 150,000 | £0.01482 | £2,223.00 |
| 300,000 | £0.01375 | £4,125.00 |
| Unit Price without VAT: | £0.02594 |
|---|---|
| Unit Price with VAT: | £0.03113 |


