
PZU8.2B2L,315 | |
|---|---|
DigiKey Part Number | 1727-7476-2-ND - Tape & Reel (TR) 1727-7476-1-ND - Cut Tape (CT) 1727-7476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU8.2B2L,315 |
Description | DIODE ZENER 8.2V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PZU8.2B2L,315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12400 | £1.24 |
| 100 | £0.07770 | £7.77 |
| 500 | £0.05700 | £28.50 |
| 1,000 | £0.05031 | £50.31 |
| 2,000 | £0.04467 | £89.34 |
| 5,000 | £0.03855 | £192.75 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

