
PZU6.8B2L,315 | |
|---|---|
DigiKey Part Number | 1727-7611-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU6.8B2L,315 |
Description | DIODE ZENER 6.8V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03007 | £300.70 |
| 20,000 | £0.02727 | £545.40 |
| 30,000 | £0.02584 | £775.20 |
| 50,000 | £0.02424 | £1,212.00 |
| 70,000 | £0.02329 | £1,630.30 |
| 100,000 | £0.02237 | £2,237.00 |
| 250,000 | £0.02034 | £5,085.00 |
| Unit Price without VAT: | £0.03007 |
|---|---|
| Unit Price with VAT: | £0.03608 |

