Zener Diode 6.2 V 250 mW ±5% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU6.2BL,315

DigiKey Part Number
PZU6.2BL,315-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU6.2BL,315
Description
DIODE ZENER 6.2V 250MW DFN1006-2
Customer Reference
Detailed Description
Zener Diode 6.2 V 250 mW ±5% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 355,300 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02714£271.40
20,000£0.02457£491.40
30,000£0.02326£697.80
50,000£0.02179£1,089.50
70,000£0.02092£1,464.40
100,000£0.02007£2,007.00
250,000£0.01821£4,552.50
Manufacturers Standard Package
Unit Price without VAT:£0.02714
Unit Price with VAT:£0.03257

Other Suppliers on DigiKey

355,300In Stock
Ships from Rochester Electronics, LLC